
IR2111STRPBF | |
|---|---|
DigiKey Part Number | IR2111SPBFTR-ND - Tape & Reel (TR) IR2111SPBFCT-ND - Cut Tape (CT) IR2111SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2111STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2111STRPBF Models |
Category | Logic Voltage - VIL, VIH 8.3V, 12.6V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 80ns, 40ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.46781 | ¥18,669.53 |
| 5,000 | ¥7.29932 | ¥36,496.60 |
| 7,500 | ¥7.21497 | ¥54,112.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥11.00700 | ¥110.07 |
| 25 | ¥9.98640 | ¥249.66 |
| 100 | ¥8.86760 | ¥886.76 |
| 250 | ¥8.33392 | ¥2,083.48 |
| 500 | ¥8.01222 | ¥4,006.11 |
| 1,000 | ¥7.74743 | ¥7,747.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.28000 | ¥16.28 |
| 10 | ¥11.90700 | ¥119.07 |
| 25 | ¥10.80320 | ¥270.08 |
| 100 | ¥9.59270 | ¥959.27 |
| 250 | ¥9.01528 | ¥2,253.82 |
| 500 | ¥8.66730 | ¥4,333.65 |
| 1,000 | ¥8.38085 | ¥8,380.85 |

