Low-Side Gate Driver IC Non-Inverting TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4452VAT

DigiKey Part Number
TC4452VAT-ND
Manufacturer
Manufacturer Product Number
TC4452VAT
Description
IC GATE DRVR LOW-SIDE TO220-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
TC4452VAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
13A, 13A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
30ns, 32ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Single
Package / Case
TO-220-5
Number of Drivers
1
Supplier Device Package
TO-220-5
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.88000¥26.88
25¥22.41160¥560.29
100¥20.34420¥2,034.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.