IPB60R145CFD7ATMA1 | ||
---|---|---|
DigiKey Part Number | 448-IPB60R145CFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPB60R145CFD7ATMA1CT-ND - Cut Tape (CT) 448-IPB60R145CFD7ATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPB60R145CFD7ATMA1 | |
Description | MOSFET N-CH 600V 16A TO263-3-2 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 16A (Tc) 83W (Tc) Surface Mount PG-TO263-3-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 6.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 340µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.96400 | $29.64 |
100 | $2.39790 | $239.79 |
500 | $2.13150 | $1,065.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.82510 | $1,825.10 |
2,000 | $1.71853 | $3,437.06 |
5,000 | $1.64875 | $8,243.75 |