


TK20G60W,RVQ | |
|---|---|
DigiKey Part Number | TK20G60WRVQTR-ND - Tape & Reel (TR) TK20G60WRVQCT-ND - Cut Tape (CT) TK20G60WRVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK20G60W,RVQ |
Description | MOSFET N CH 600V 20A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Ta) 165W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TK20G60W,RVQ Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1680 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 165W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 155mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB26NM60N | STMicroelectronics | 1,786 | 497-10985-1-ND | ¥69.30000 | Similar |
| STB28N60DM2 | STMicroelectronics | 357 | 497-16349-1-ND | ¥37.71000 | Similar |
| STB28NM60ND | STMicroelectronics | 1,427 | 497-14238-1-ND | ¥61.78000 | Similar |
| STB30N80K5 | STMicroelectronics | 972 | 497-STB30N80K5CT-ND | ¥70.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.21000 | ¥37.21 |
| 10 | ¥24.47100 | ¥244.71 |
| 100 | ¥17.25200 | ¥1,725.20 |
| 500 | ¥14.65228 | ¥7,326.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.18163 | ¥13,181.63 |
| 2,000 | ¥12.34996 | ¥24,699.92 |
| 3,000 | ¥11.97082 | ¥35,912.46 |


