


STB30N80K5 | |
|---|---|
DigiKey Part Number | 497-STB30N80K5TR-ND - Tape & Reel (TR) 497-STB30N80K5CT-ND - Cut Tape (CT) 497-STB30N80K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB30N80K5 |
Description | MOSFET N-CHANNEL 800V 24A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 24A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB30N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1530 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB25S65L | Alpha & Omega Semiconductor Inc. | 800 | 785-1539-1-ND | ¥46.73000 | Similar |
| IXFA22N65X2 | IXYS | 4,207 | 238-IXFA22N65X2-ND | ¥64.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.38000 | ¥70.38 |
| 10 | ¥47.81700 | ¥478.17 |
| 100 | ¥35.06730 | ¥3,506.73 |
| 500 | ¥34.41510 | ¥17,207.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥28.11700 | ¥28,117.00 |


