DT13-12PA | ||
---|---|---|
DigiKey Part Number | 1734-1451-ND | |
Manufacturer | ||
Manufacturer Product Number | DT13-12PA | |
Description | CONN HEADER R/A 12POS 4.44MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.175" (4.44mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DT13-12PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 1.388" (35.26mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Nickel | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | - | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.53000 | ¥108.53 |
10 | ¥96.22200 | ¥962.22 |
25 | ¥92.52280 | ¥2,313.07 |
50 | ¥88.82180 | ¥4,441.09 |
100 | ¥83.88800 | ¥8,388.80 |
250 | ¥76.48584 | ¥19,121.46 |
500 | ¥71.55120 | ¥35,775.60 |
1,000 | ¥65.62979 | ¥65,629.79 |