IPB117N20NFDATMA1 | ||
---|---|---|
DigiKey Part Number | IPB117N20NFDATMA1TR-ND - Tape & Reel (TR) IPB117N20NFDATMA1CT-ND - Cut Tape (CT) IPB117N20NFDATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPB117N20NFDATMA1 | |
Description | MOSFET N-CH 200V 84A TO263-3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 84A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | IPB117N20NFDATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.7mOhm @ 84A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6650 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.13000 | ¥52.13 |
10 | ¥43.75600 | ¥437.56 |
100 | ¥35.39950 | ¥3,539.95 |
500 | ¥31.46642 | ¥15,733.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.94308 | ¥26,943.08 |
2,000 | ¥25.36976 | ¥50,739.52 |