P0300SCLRP | ||
---|---|---|
DigiKey Part Number | P0300SCLRPTR-ND - Tape & Reel (TR) P0300SCLRPCT-ND - Cut Tape (CT) P0300SCLRPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P0300SCLRP | |
Description | THYRISTOR 25V 400A DO214AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 25V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 40V | |
Voltage - Off State | 25V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 250pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.89000 | ¥7.89 |
10 | ¥6.46300 | ¥64.63 |
100 | ¥5.02830 | ¥502.83 |
500 | ¥4.26182 | ¥2,130.91 |
1,000 | ¥4.21532 | ¥4,215.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.21532 | ¥10,538.30 |