BD41030FJ-CGE2 | |
---|---|
DigiKey Part Number | BD41030FJ-CGE2TR-ND - Tape & Reel (TR) BD41030FJ-CGE2CT-ND - Cut Tape (CT) BD41030FJ-CGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD41030FJ-CGE2 |
Description | IC TRANSCEIVER 1/1 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD41030FJ-CGE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 20kbps | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.23900 | ¥62.39 |
25 | ¥5.92040 | ¥148.01 |
100 | ¥4.86320 | ¥486.32 |
250 | ¥4.54568 | ¥1,136.42 |
500 | ¥4.01716 | ¥2,008.58 |
1,000 | ¥3.17144 | ¥3,171.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.96003 | ¥7,400.08 |
5,000 | ¥2.81205 | ¥14,060.25 |
12,500 | ¥2.70633 | ¥33,829.12 |
25,000 | ¥2.62175 | ¥65,543.75 |