SSM6P15FE(TE85L,F) | ||
---|---|---|
DigiKey Part Number | SSM6P15FE(TE85LF)TR-ND - Tape & Reel (TR) SSM6P15FE(TE85LF)CT-ND - Cut Tape (CT) SSM6P15FE(TE85LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM6P15FE(TE85L,F) | |
Description | MOSFET 2P-CH 30V 0.1A ES6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 100mA 150mW Surface Mount ES6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM6P15FE(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 100mA | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.7V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 9.1pF @ 3V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.52000 | ¥3.52 |
10 | ¥2.49800 | ¥24.98 |
100 | ¥1.25990 | ¥125.99 |
500 | ¥1.11650 | ¥558.25 |
1,000 | ¥0.86888 | ¥868.88 |
2,000 | ¥0.77765 | ¥1,555.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77765 | ¥3,110.60 |
8,000 | ¥0.76027 | ¥6,082.16 |
12,000 | ¥0.67338 | ¥8,080.56 |
28,000 | ¥0.66469 | ¥18,611.32 |
100,000 | ¥0.55608 | ¥55,608.00 |