IPB014N06NATMA1 | ||
---|---|---|
DigiKey Part Number | IPB014N06NATMA1TR-ND - Tape & Reel (TR) IPB014N06NATMA1CT-ND - Cut Tape (CT) IPB014N06NATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPB014N06NATMA1 | |
Description | MOSFET N-CH 60V 34A/180A TO263-7 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 34A (Ta), 180A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TO263-7 | |
Datasheet | Datasheet | |
EDA/CAD Models | IPB014N06NATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 143µA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7800 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥30.55500 | ¥305.55 |
100 | ¥24.71670 | ¥2,471.67 |
500 | ¥21.97034 | ¥10,985.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.81213 | ¥18,812.13 |
2,000 | ¥17.71360 | ¥35,427.20 |