


LDFM33PUR | |
|---|---|
DigiKey Part Number | 497-16892-2-ND - Tape & Reel (TR) 497-16892-1-ND - Cut Tape (CT) 497-16892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDFM33PUR |
Description | IC REG LINEAR 3.3V 500MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDFM33PUR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 800 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 52dB (120Hz ~ 100kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-DFN (3x3) |
Voltage Dropout (Max) 0.3V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDFM33PVR | STMicroelectronics | 301 | 497-16893-1-ND | ¥6.78000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.80500 | ¥48.05 |
| 25 | ¥4.32000 | ¥108.00 |
| 100 | ¥3.79000 | ¥379.00 |
| 250 | ¥3.53648 | ¥884.12 |
| 500 | ¥3.38364 | ¥1,691.82 |
| 1,000 | ¥3.25778 | ¥3,257.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.10231 | ¥9,306.93 |
| 6,000 | ¥3.02625 | ¥18,157.50 |
| 9,000 | ¥2.98815 | ¥26,893.35 |
| 15,000 | ¥2.94595 | ¥44,189.25 |
| 21,000 | ¥2.92128 | ¥61,346.88 |



