IRF60SC241ARMA1 | ||
---|---|---|
DigiKey Part Number | 448-IRF60SC241ARMA1TR-ND - Tape & Reel (TR) 448-IRF60SC241ARMA1CT-ND - Cut Tape (CT) 448-IRF60SC241ARMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRF60SC241ARMA1 | |
Description | MOSFET N-CH 60V 360A TO263-7 | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 360A (Tc) 2.4W (Ta), 417W (Tc) Surface Mount PG-TO263-7 | |
Datasheet | Datasheet | |
EDA/CAD Models | IRF60SC241ARMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 388 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 417W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.89000 | ¥34.89 |
10 | ¥29.26600 | ¥292.66 |
100 | ¥23.67490 | ¥2,367.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥21.04435 | ¥16,835.48 |
1,600 | ¥18.01921 | ¥28,830.74 |
2,400 | ¥16.96701 | ¥40,720.82 |