IPB017N06N3GATMA1 | |
---|---|
DigiKey Part Number | IPB017N06N3GATMA1TR-ND - Tape & Reel (TR) IPB017N06N3GATMA1CT-ND - Cut Tape (CT) IPB017N06N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB017N06N3GATMA1 |
Description | MOSFET N-CH 60V 180A TO263-7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 180A (Tc) 250W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPB017N06N3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 196µA | |
Gate Charge (Qg) (Max) @ Vgs | 275 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥24.36500 | ¥243.65 |
100 | ¥19.71060 | ¥1,971.06 |
500 | ¥17.52088 | ¥8,760.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.00217 | ¥15,002.17 |
2,000 | ¥14.12615 | ¥28,252.30 |
5,000 | ¥13.55261 | ¥67,763.05 |