P-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6681Z

DigiKey Part Number
FDS6681ZTR-ND - Tape & Reel (TR)
FDS6681ZCT-ND - Cut Tape (CT)
FDS6681ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS6681Z
Description
MOSFET P-CH 30V 20A 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS6681Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7540 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.6mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMG4413LSS-13Diodes Incorporated3,002DMG4413LSS-13DICT-ND¥12.98000Similar
DMP3020LSS-13Diodes Incorporated928DMP3020LSSDICT-ND¥10.34000Similar
UPA2735GR-E1-AXRenesas Electronics Corporation5,000559-UPA2735GR-E1-AXCT-ND¥19.93000Similar
In-Stock: 1,946
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.88000¥25.88
10¥16.73800¥167.38
100¥11.54950¥1,154.95
500¥9.33092¥4,665.46
1,000¥8.93786¥8,937.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.33331¥18,333.28
5,000¥7.30219¥36,510.95
Manufacturers Standard Package