EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA1025T-I/SN

DigiKey Part Number
24AA1025T-I/SNTR-ND - Tape & Reel (TR)
24AA1025T-I/SNCT-ND - Cut Tape (CT)
24AA1025T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24AA1025T-I/SN
Description
IC EEPROM 1MBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24AA1025T-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
128K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA1025-I/SNMicrochip Technology1,49724AA1025-I/SN-ND¥35.96000Direct
24AA1026-I/SNMicrochip Technology1,53624AA1026-I/SN-ND¥35.96000Similar
AT24CM01-SSHM-TMicrochip Technology6,454AT24CM01-SSHM-TCT-ND¥9.75000Similar
BR24G1MFJ-3AGTE2Rohm Semiconductor4,116BR24G1MFJ-3AGTE2CT-ND¥28.00000Similar
M24M01-DFMN6TPSTMicroelectronics17,094497-14926-1-ND¥16.64000Similar
In-Stock: 2,699
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.24000¥42.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥35.94453¥118,616.95
Manufacturers Standard Package