
AT24CM01-SSHM-T | |
|---|---|
DigiKey Part Number | AT24CM01-SSHM-TTR-ND - Tape & Reel (TR) AT24CM01-SSHM-TCT-ND - Cut Tape (CT) AT24CM01-SSHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24CM01-SSHM-T |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24CM01-SSHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA1026-I/SN | Microchip Technology | 1,536 | 24AA1026-I/SN-ND | ¥35.96000 | Similar |
| CAT24M01WI-GT3 | onsemi | 10,449 | CAT24M01WI-GT3OSCT-ND | ¥10.38000 | Direct |
| BR24G1MFJ-3AGTE2 | Rohm Semiconductor | 4,116 | BR24G1MFJ-3AGTE2CT-ND | ¥28.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.75000 | ¥9.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥8.89220 | ¥35,568.80 |










