Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT24M01WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24M01WI-GT3OSTR-ND - Tape & Reel (TR) CAT24M01WI-GT3OSCT-ND - Cut Tape (CT) CAT24M01WI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24M01WI-GT3 |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24M01WI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24M01WI-G | onsemi | 0 | CAT24M01WI-G-ND | ¥0.00000 | Similar |
| M24M01-DFMN6TP | STMicroelectronics | 17,114 | 497-14926-1-ND | ¥58.52000 | Direct |
| 24AA1025T-I/SN | Microchip Technology | 3,368 | 24AA1025T-I/SNCT-ND | ¥141.93000 | Similar |
| 24AA1026-I/SN | Microchip Technology | 1,796 | 24AA1026-I/SN-ND | ¥129.97000 | Similar |
| 24AA1026T-I/SN | Microchip Technology | 0 | 24AA1026T-I/SN-ND | ¥142.89213 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.39000 | ¥10.39 |
| 10 | ¥9.75900 | ¥97.59 |
| 25 | ¥9.49000 | ¥237.25 |
| 50 | ¥9.28420 | ¥464.21 |
| 100 | ¥9.07640 | ¥907.64 |
| 250 | ¥8.80172 | ¥2,200.43 |
| 500 | ¥8.59348 | ¥4,296.74 |
| 1,000 | ¥8.38613 | ¥8,386.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.44874 | ¥19,346.22 |
| 6,000 | ¥6.28711 | ¥37,722.66 |

















