
M24M01-DWMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14429-2-ND - Tape & Reel (TR) 497-14429-1-ND - Cut Tape (CT) 497-14429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01-DWMN3TP/K |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24M01-DWMN3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC1025-E/SN | Microchip Technology | 580 | 24LC1025-E/SN-ND | ¥36.44000 | Similar |
| 24LC1025T-E/SN | Microchip Technology | 17,810 | 24LC1025T-E/SNCT-ND | ¥39.84000 | Similar |
| 24LC1026-E/SN | Microchip Technology | 1,252 | 24LC1026-E/SN-ND | ¥36.44000 | Similar |
| BR24G1MF-3AGTE2 | Rohm Semiconductor | 2,126 | BR24G1MF-3AGTE2CT-ND | ¥33.48000 | Similar |
| CAV24M01WE-GT3 | onsemi | 871 | 488-CAV24M01WE-GT3CT-ND | ¥10.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.01000 | ¥29.01 |
| 10 | ¥27.11800 | ¥271.18 |
| 25 | ¥26.32840 | ¥658.21 |
| 50 | ¥25.72860 | ¥1,286.43 |
| 100 | ¥25.12800 | ¥2,512.80 |
| 250 | ¥24.33564 | ¥6,083.91 |
| 500 | ¥23.74098 | ¥11,870.49 |
| 1,000 | ¥23.15188 | ¥23,151.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.38552 | ¥55,963.80 |








