Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM94022QBIMGX/NOPB

DigiKey Part Number
296-LM94022QBIMGX/NOPBTR-ND - Tape & Reel (TR)
296-LM94022QBIMGX/NOPBCT-ND - Cut Tape (CT)
296-LM94022QBIMGX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM94022QBIMGX/NOPB
Description
SENSOR ANALOG -50C-150C SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM94022QBIMGX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy - Highest (Lowest)
±1.5°C (±2.7°C)
Manufacturer
Texas Instruments
Test Condition
20°C ~ 40°C (0°C ~ 150°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Analog, Local
Grade
Automotive
Sensing Temperature - Local
-50°C ~ 150°C
Qualification
AEC-Q100
Output Type
Analog Voltage
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.5V ~ 5.5V
Supplier Device Package
SC-70-5
Resolution
5.5 ~ 13.6mV/°C
Base Product Number
Features
Programmable Resolution
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.53000¥12.53
5¥11.06600¥55.33
10¥10.52000¥105.20
25¥9.87320¥246.83
50¥9.43460¥471.73
100¥9.03070¥903.07
500¥8.22140¥4,110.70
1,000¥7.92031¥7,920.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.49350¥22,480.50
6,000¥7.25288¥43,517.28
9,000¥7.12146¥64,093.14
Manufacturers Standard Package