
CAV24M01WE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV24M01WE-GT3TR-ND - Tape & Reel (TR) 488-CAV24M01WE-GT3CT-ND - Cut Tape (CT) 488-CAV24M01WE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24M01WE-GT3 |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV24M01WE-GT3 Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 400 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA1026-I/SM | Microchip Technology | 90 | 24AA1026-I/SM-ND | ¥4.05000 | Similar |
| 24AA1026-I/SN | Microchip Technology | 1,766 | 24AA1026-I/SN-ND | ¥4.02000 | Similar |
| 24FC1026-I/SN | Microchip Technology | 392 | 24FC1026-I/SN-ND | ¥1.10000 | Similar |
| 24FC1026T-I/SN | Microchip Technology | 3,922 | 24FC1026T-I/SNCT-ND | ¥1.19000 | Similar |
| 24LC1025T-E/SN | Microchip Technology | 17,810 | 24LC1025T-E/SNCT-ND | ¥4.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥10.19700 | ¥101.97 |
| 25 | ¥9.91600 | ¥247.90 |
| 50 | ¥9.69960 | ¥484.98 |
| 100 | ¥9.48200 | ¥948.20 |
| 250 | ¥9.19420 | ¥2,298.55 |
| 500 | ¥8.97648 | ¥4,488.24 |
| 1,000 | ¥8.75973 | ¥8,759.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.73567 | ¥20,207.01 |
| 6,000 | ¥6.56669 | ¥39,400.14 |









