Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C1024A-USR-T | |
|---|---|
DigiKey Part Number | 1219-1181-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C1024A-USR-T |
Description | IC EEPROM 1MBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-SOP |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA1025T-I/SN | Microchip Technology | 3,368 | 24AA1025T-I/SNCT-ND | ¥4.39000 | Similar |
| 24AA1026-I/SN | Microchip Technology | 1,796 | 24AA1026-I/SN-ND | ¥4.02000 | Similar |
| 24AA1026T-I/SN | Microchip Technology | 0 | 24AA1026T-I/SN-ND | ¥4.41980 | Similar |
| 24FC1025T-I/SN | Microchip Technology | 46,079 | 24FC1025T-I/SNCT-ND | ¥1.18000 | Similar |
| 24FC1026-I/SN | Microchip Technology | 392 | 24FC1026-I/SN-ND | ¥1.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥9.09967 | ¥45,498.35 |






