New Product
PG-HSOF-8-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMT65R020M2HXUMA1

DigiKey Part Number
448-IMT65R020M2HXUMA1TR-ND - Tape & Reel (TR)
448-IMT65R020M2HXUMA1CT-ND - Cut Tape (CT)
448-IMT65R020M2HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMT65R020M2HXUMA1
Description
SILICON CARBIDE MOSFET
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 105A (Tc) 440W (Tc) Surface Mount PG-HSOF-8-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Rds On (Max) @ Id, Vgs
18mOhm @ 46.9A, 20V
Vgs(th) (Max) @ Id
5.6V @ 9.5mA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
2038 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
440W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-2
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,234
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.10000¥105.10
10¥73.29200¥732.92
100¥63.70290¥6,370.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥52.04485¥104,089.70
Manufacturers Standard Package