N-Channel 80 V 31A (Ta), 323A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-WHSON-8-U02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQD016N08NM5SCATMA1

DigiKey Part Number
448-IQD016N08NM5SCATMA1TR-ND - Tape & Reel (TR)
448-IQD016N08NM5SCATMA1CT-ND - Cut Tape (CT)
448-IQD016N08NM5SCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQD016N08NM5SCATMA1
Description
OPTIMOS POWER MOSFETS 25 V - 150
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 31A (Ta), 323A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-WHSON-8-U02
Datasheet
 Datasheet
EDA/CAD Models
IQD016N08NM5SCATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.57mOhm @ 50A, 10V
Mfr
Vgs(th) (Max) @ Id
3.8V @ 159µA
Series
Gate Charge (Qg) (Max) @ Vgs
133 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
9200 pF @ 40 V
FET Type
Power Dissipation (Max)
3W (Ta), 333W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-WHSON-8-U02
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,199
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.27000¥51.27
10¥34.31200¥343.12
100¥24.67190¥2,467.19
500¥22.60852¥11,304.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥18.47104¥92,355.20
Manufacturers Standard Package