N-Channel 650 V 107A (Tc) 454W (Tc) Surface Mount PG-HDSOP-16-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMLT65R020M2HXTMA1

DigiKey Part Number
448-IMLT65R020M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMLT65R020M2HXTMA1CT-ND - Cut Tape (CT)
448-IMLT65R020M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMLT65R020M2HXTMA1
Description
SICFET N-CH 650V 107A HDSOP-16
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 107A (Tc) 454W (Tc) Surface Mount PG-HDSOP-16-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
24mOhm @ 46.9A, 18V
Mfr
Vgs(th) (Max) @ Id
5.6V @ 9.5mA
Series
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+23V, -7V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2038 pF @ 400 V
FET Type
Power Dissipation (Max)
454W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-HDSOP-16-6
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 862
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.89000¥111.89
10¥78.00300¥780.03
100¥63.27460¥6,327.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥51.69474¥93,050.53
Manufacturers Standard Package