
IAUC100N08S5N043ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC100N08S5N043ATMA1TR-ND - Tape & Reel (TR) 448-IAUC100N08S5N043ATMA1CT-ND - Cut Tape (CT) 448-IAUC100N08S5N043ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC100N08S5N043ATMA1 |
Description | MOSFET N-CH 80V 100A 8TDSON-34 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 125W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC100N08S5N043ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 63µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3860 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.76000 | ¥19.76 |
| 10 | ¥12.71800 | ¥127.18 |
| 100 | ¥8.67880 | ¥867.88 |
| 500 | ¥6.94832 | ¥3,474.16 |
| 1,000 | ¥6.80816 | ¥6,808.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.56223 | ¥27,811.15 |












