RF Amplifier IC General Purpose 4GHz ~ 10GHz 24-SMT (3.9x3.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD315C4

DigiKey Part Number
2312-CMD315C4TR-ND - Tape & Reel (TR)
2312-CMD315C4CT-ND - Cut Tape (CT)
2312-CMD315C4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD315C4
Description
4 - 10 GHZ DRIVER AMPLIFIER
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 4GHz ~ 10GHz 24-SMT (3.9x3.9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
143mA
Part Status
Active
Test Frequency
7GHz ~ 10GHz
Frequency
4GHz ~ 10GHz
Mounting Type
Surface Mount
P1dB
21dBm
Package / Case
24-VFQFN Exposed Pad
Gain
19.5dB
Supplier Device Package
24-SMT (3.9x3.9)
Noise Figure
5.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥659.65000¥659.65
25¥447.37360¥11,184.34
100¥428.89330¥42,889.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥350.40330¥175,201.65
Manufacturers Standard Package