ESD253B1W0201E6327XTSA1 | ||
---|---|---|
DigiKey Part Number | ESD253B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD253B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD253B1W0201E6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD253B1W0201E6327XTSA1 | |
Description | TVS DIODE 24VWM 30VC WLL-2-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 30V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-WLL-2-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD253B1W0201E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 30V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.36600 | ¥13.66 |
100 | ¥0.66830 | ¥66.83 |
500 | ¥0.55754 | ¥278.77 |
1,000 | ¥0.38739 | ¥387.39 |
2,000 | ¥0.33572 | ¥671.44 |
5,000 | ¥0.31141 | ¥1,557.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.25824 | ¥3,873.60 |
30,000 | ¥0.25368 | ¥7,610.40 |
75,000 | ¥0.22786 | ¥17,089.50 |
105,000 | ¥0.19748 | ¥20,735.40 |