XMC7K24CA-M3/H | ||
---|---|---|
DigiKey Part Number | 112-XMC7K24CA-M3/HTR-ND - Tape & Reel (TR) 112-XMC7K24CA-M3/HCT-ND - Cut Tape (CT) 112-XMC7K24CA-M3/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XMC7K24CA-M3/H | |
Description | TVS DIODE 24VWM 24VC DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24V Clamp 180A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet | |
EDA/CAD Models | XMC7K24CA-M3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 180A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥10.96800 | ¥109.68 |
100 | ¥8.53200 | ¥853.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥5.08371 | ¥4,321.15 |
1,700 | ¥5.02822 | ¥8,547.97 |