XLD5A24CAHM3/I | ||
---|---|---|
DigiKey Part Number | 112-XLD5A24CAHM3/ITR-ND - Tape & Reel (TR) 112-XLD5A24CAHM3/ICT-ND - Cut Tape (CT) 112-XLD5A24CAHM3/IDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XLD5A24CAHM3/I | |
Description | PPPM=4600W AND IPPM=120A WITH 10 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 26V Clamp 120A Ipp Tvs Diode Surface Mount DO-218AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 120A | |
Power - Peak Pulse | 7700W (7.7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥18.89000 | ¥188.90 |
100 | ¥15.03620 | ¥1,503.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥12.72317 | ¥9,542.38 |
1,500 | ¥10.79545 | ¥16,193.18 |
2,250 | ¥10.25570 | ¥23,075.32 |
5,250 | ¥9.87014 | ¥51,818.23 |