PTVS2-026C-H | ||
---|---|---|
DigiKey Part Number | 118-PTVS2-026C-HTR-ND - Tape & Reel (TR) 118-PTVS2-026C-HCT-ND - Cut Tape (CT) 118-PTVS2-026C-HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTVS2-026C-H | |
Description | TVS DIODE 26VWM 30VC 2DFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 30V (Typ) Clamp 2000A (2kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 30V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2000A (2kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3000pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥33.54300 | ¥335.43 |
25 | ¥31.71440 | ¥792.86 |
100 | ¥27.48650 | ¥2,748.65 |
250 | ¥26.07648 | ¥6,519.12 |
500 | ¥23.39844 | ¥11,699.22 |
1,000 | ¥19.73363 | ¥19,733.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.74693 | ¥46,867.32 |