TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,499 In Stock | 1 : ¥2.05000 Cut Tape (CT) 15,000 : ¥0.26078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | - | 30V (Typ) | 3A (8/20µs) | 90W | No | General Purpose | 2.8pF @ 1MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | PG-WLL-2-3 | ||
7,650 In Stock | 1 : ¥13.38000 Cut Tape (CT) 850 : ¥5.08404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 26.7V | 24V | 180A | 7000W (7kW) | No | Telecom | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | |||
2,053 In Stock | 1 : ¥22.74000 Cut Tape (CT) 750 : ¥12.72399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 26.7V | 26V | 120A | 7700W (7.7kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | DO-218AB | |||
0 In Stock Check Lead Time | 1 : ¥36.29000 Cut Tape (CT) 2,500 : ¥18.19673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 26V | 28V | 30V (Typ) | 1000A (1kA) (8/20µs) | - | No | General Purpose | 1500pF @ 10kHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | 2-DFN (8x6) |