XLD8A24CAHM3/I | |
---|---|
DigiKey Part Number | 112-XLD8A24CAHM3/ITR-ND - Tape & Reel (TR) 112-XLD8A24CAHM3/ICT-ND - Cut Tape (CT) 112-XLD8A24CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLD8A24CAHM3/I |
Description | PPPM=7000W AND IPPM=180A WITH 10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 180A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 180A | |
Power - Peak Pulse | 11000W (11kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥22.69100 | ¥226.91 |
100 | ¥18.35690 | ¥1,835.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥16.31756 | ¥12,238.17 |
1,500 | ¥13.97193 | ¥20,957.90 |
2,250 | ¥13.15604 | ¥29,601.09 |
5,250 | ¥12.62188 | ¥66,264.87 |