VS-19TQ015STRR-M3 | ||
---|---|---|
DigiKey Part Number | 112-VS-19TQ015STRR-M3TR-ND - Tape & Reel (TR) 112-VS-19TQ015STRR-M3CT-ND - Cut Tape (CT) 112-VS-19TQ015STRR-M3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-19TQ015STRR-M3 | |
Description | DIODE SCHOTTKY 15V 19A TO263AB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 15 V 19A Surface Mount TO-263AB (D2PAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 19A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 38 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10.5 mA @ 15 V | |
Capacitance @ Vr, F | 2000pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥9.74400 | ¥97.44 |
100 | ¥7.57560 | ¥757.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.42156 | ¥5,137.25 |
1,600 | ¥5.23105 | ¥8,369.68 |
2,400 | ¥4.92438 | ¥11,818.51 |
5,600 | ¥4.68988 | ¥26,263.33 |