




09452819002 | |
|---|---|
DigiKey Part Number | 1195-09452819002TR-ND - Tape & Reel (TR) 1195-09452819002CT-ND - Cut Tape (CT) 1195-09452819002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09452819002 |
Description | IX INDUSTRIAL 10B-1 JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09452819002 Models |
Category | Number of Positions 10 |
Manufacturer HARTING | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.94000 | ¥39.94 |
| 10 | ¥33.92200 | ¥339.22 |
| 25 | ¥31.79880 | ¥794.97 |
| 50 | ¥30.28060 | ¥1,514.03 |
| 100 | ¥28.83410 | ¥2,883.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥25.93080 | ¥11,668.86 |
| 900 | ¥24.69392 | ¥22,224.53 |
| 1,350 | ¥23.99807 | ¥32,397.39 |
| 2,250 | ¥23.14952 | ¥52,086.42 |
| 3,150 | ¥22.60704 | ¥71,212.18 |














