09451819025XL | ||
---|---|---|
DigiKey Part Number | 1195-09451819025XL-ND | |
Manufacturer | ||
Manufacturer Product Number | 09451819025XL | |
Description | IX INDUSTRIAL 10B-1 PLUG A3-S (1 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line), Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 09451819025XL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.25000 | ¥77.25 |
10 | ¥69.52600 | ¥695.26 |
25 | ¥65.49600 | ¥1,637.40 |
50 | ¥63.81640 | ¥3,190.82 |
100 | ¥62.13710 | ¥6,213.71 |
300 | ¥55.41957 | ¥16,625.87 |
500 | ¥52.06082 | ¥26,030.41 |
1,000 | ¥46.13685 | ¥46,136.85 |