ESD253B1W0201E6327XTSA1 | ||
---|---|---|
DigiKey Part Number | ESD253B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD253B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD253B1W0201E6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD253B1W0201E6327XTSA1 | |
Description | TVS DIODE 24VWM 30VC WLL-2-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 30V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-WLL-2-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD253B1W0201E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 30V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67480 | ¥67.48 |
500 | ¥0.56300 | ¥281.50 |
1,000 | ¥0.39118 | ¥391.18 |
2,000 | ¥0.33901 | ¥678.02 |
5,000 | ¥0.31445 | ¥1,572.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.26077 | ¥3,911.55 |
30,000 | ¥0.25616 | ¥7,684.80 |
75,000 | ¥0.23009 | ¥17,256.75 |
105,000 | ¥0.19941 | ¥20,938.05 |