HW-02-09-G-D-385-SM | ||
---|---|---|
DigiKey Part Number | 612-HW-02-09-G-D-385-SM-ND | |
Manufacturer | ||
Manufacturer Product Number | HW-02-09-G-D-385-SM | |
Description | CONN HDR 4POS 0.1 STACK SMD GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HW-02-09-G-D-385-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.665" (16.891mm) | |
Length - Post (Mating) | 0.280" (7.112mm) | |
Length - Stack Height | 0.385" (9.779mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |