EGA10603V24AMDG | ||
---|---|---|
DigiKey Part Number | 3526-EGA10603V24AMDGCT-ND - Cut Tape (CT) 3526-EGA10603V24AMDGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EGA10603V24AMDG | |
Description | ESD SUPPRESSORS 0603 VDC 24V CP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 30V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 30V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
5 | ¥1.23200 | ¥6.16 |
10 | ¥1.17400 | ¥11.74 |
50 | ¥1.05080 | ¥52.54 |
100 | ¥0.97860 | ¥97.86 |
250 | ¥0.86952 | ¥217.38 |
500 | ¥0.72472 | ¥362.36 |
1,000 | ¥0.68844 | ¥688.44 |