N-Channel 25 V 12A (Ta), 44A (Tc) 2.1W (Ta), 26W (Tc) Surface Mount PG-TSDSON-8-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ060NE2LSATMA1

DigiKey Part Number
BSZ060NE2LSATMA1TR-ND - Tape & Reel (TR)
BSZ060NE2LSATMA1CT-ND - Cut Tape (CT)
BSZ060NE2LSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ060NE2LSATMA1
Description
MOSFET N-CH 25V 12A/44A TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 12A (Ta), 44A (Tc) 2.1W (Ta), 26W (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ060NE2LSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
890 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 26W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-FL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.72000¥8.72
10¥5.41800¥54.18
100¥3.52330¥352.33
500¥2.70654¥1,353.27
1,000¥2.44342¥2,443.42
2,000¥2.22188¥4,443.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.98201¥9,910.05
10,000¥1.83377¥18,337.70
15,000¥1.78430¥26,764.50
Manufacturers Standard Package