WLC1115-68LQXQT | ||
---|---|---|
DigiKey Part Number | 448-WLC1115-68LQXQTTR-ND - Tape & Reel (TR) 448-WLC1115-68LQXQTCT-ND - Cut Tape (CT) 448-WLC1115-68LQXQTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WLC1115-68LQXQT | |
Description | WIRELESS CHARGING IC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Wireless Power Transmitter PMIC PG-VQFN-68 | |
Datasheet | Datasheet | |
EDA/CAD Models | WLC1115-68LQXQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Transmitter | |
Current - Supply | 87mA | |
Voltage - Supply | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-UFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.94000 | ¥48.94 |
10 | ¥43.97400 | ¥439.74 |
25 | ¥41.56960 | ¥1,039.24 |
100 | ¥36.02660 | ¥3,602.66 |
250 | ¥34.17884 | ¥8,544.71 |
500 | ¥30.66868 | ¥15,334.34 |
1,000 | ¥25.86509 | ¥25,865.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.57184 | ¥49,143.68 |