MMBD1503-TP | ||
---|---|---|
DigiKey Part Number | MMBD1503TPMSTR-ND - Tape & Reel (TR) MMBD1503TPMSCT-ND - Cut Tape (CT) MMBD1503TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBD1503-TP | |
Description | DIODE ARRAY GP 180V 200MA SOT23 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 180 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 180 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 180 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥1.00800 | ¥10.08 |
100 | ¥0.54230 | ¥54.23 |
500 | ¥0.42568 | ¥212.84 |
1,000 | ¥0.29560 | ¥295.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24484 | ¥734.52 |
6,000 | ¥0.23155 | ¥1,389.30 |
9,000 | ¥0.19707 | ¥1,773.63 |
30,000 | ¥0.18229 | ¥5,468.70 |
75,000 | ¥0.15765 | ¥11,823.75 |
150,000 | ¥0.13105 | ¥19,657.50 |