Wireless Power Transmitter PMIC PG-VQFN-68
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLC1115-68LQXQ

DigiKey Part Number
448-WLC1115-68LQXQ-ND
Manufacturer
Manufacturer Product Number
WLC1115-68LQXQ
Description
WIRELESS CHARGING IC
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC PG-VQFN-68
Datasheet
 Datasheet
EDA/CAD Models
WLC1115-68LQXQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 24V
Manufacturer
Infineon Technologies
Operating Temperature
-40°C ~ 105°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
68-UFQFN Exposed Pad
Applications
Wireless Power Transmitter
Supplier Device Package
PG-VQFN-68
Current - Supply
87mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 2026/10/15
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.43000¥57.43
10¥43.90600¥439.06
25¥40.52120¥1,013.03
100¥36.79710¥3,679.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.