BAS16H,115 | ||
---|---|---|
DigiKey Part Number | 1727-4796-2-ND - Tape & Reel (TR) 1727-4796-1-ND - Cut Tape (CT) 1727-4796-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS16H,115 | |
Description | DIODE GP 100V 215MA SOD123F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 215mA Surface Mount SOD-123F | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS16H,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.14600 | ¥11.46 |
100 | ¥0.56010 | ¥56.01 |
500 | ¥0.46714 | ¥233.57 |
1,000 | ¥0.32454 | ¥324.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28127 | ¥843.81 |
6,000 | ¥0.26091 | ¥1,565.46 |
9,000 | ¥0.21636 | ¥1,947.24 |
30,000 | ¥0.21255 | ¥6,376.50 |
75,000 | ¥0.19091 | ¥14,318.25 |
150,000 | ¥0.16545 | ¥24,817.50 |