ECS-.327-6-13FLX-C-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-.327-6-13FLX-C-TR-ND - Tape & Reel (TR) 50-ECS-.327-6-13FLX-C-CT-ND - Cut Tape (CT) 50-ECS-.327-6-13FLX-C-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-.327-6-13FLX-C-TR | |
Description | CRYSTAL 32.7680KHZ 6PF SMD | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 50 kOhms Cylindrical Can, Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" Dia x 0.240" L (2.00mm x 6.10mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.77000 | ¥47.70 |
50 | ¥4.45600 | ¥222.80 |
100 | ¥3.93880 | ¥393.88 |
500 | ¥3.73114 | ¥1,865.57 |
1,000 | ¥3.10929 | ¥3,109.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.35804 | ¥6,716.08 |
4,000 | ¥3.24610 | ¥12,984.40 |
6,000 | ¥3.13417 | ¥18,805.02 |
10,000 | ¥3.02223 | ¥30,222.30 |