BAV99,235 | ||
---|---|---|
DigiKey Part Number | 1727-4311-2-ND - Tape & Reel (TR) 1727-4311-1-ND - Cut Tape (CT) 1727-4311-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV99,235 | |
Description | DIODE ARR GP 100V 215MA TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAV99,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥0.87000 | ¥8.70 |
100 | ¥0.46910 | ¥46.91 |
500 | ¥0.36860 | ¥184.30 |
1,000 | ¥0.25593 | ¥255.93 |
2,000 | ¥0.21199 | ¥423.98 |
5,000 | ¥0.20048 | ¥1,002.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.17063 | ¥1,706.30 |
30,000 | ¥0.15783 | ¥4,734.90 |
50,000 | ¥0.13650 | ¥6,825.00 |
100,000 | ¥0.12797 | ¥12,797.00 |
250,000 | ¥0.11347 | ¥28,367.50 |