CMR200T32768DZYT | ||
---|---|---|
DigiKey Part Number | 300-8736-2-ND - Tape & Reel (TR) 300-8736-1-ND - Cut Tape (CT) 300-8736-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMR200T32768DZYT | |
Description | CRYSTAL 32.7680KHZ 7PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms Cylindrical Can, Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | CMR200T32768DZYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" Dia x 0.236" L (2.00mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.72700 | ¥37.27 |
50 | ¥3.35760 | ¥167.88 |
100 | ¥2.98490 | ¥298.49 |
500 | ¥2.83568 | ¥1,417.84 |
1,000 | ¥2.38793 | ¥2,387.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.38794 | ¥4,775.88 |
4,000 | ¥2.23869 | ¥8,954.76 |
6,000 | ¥2.16407 | ¥12,984.42 |
10,000 | ¥2.08944 | ¥20,894.40 |