BSC160N10NS3GATMA1 | ||
---|---|---|
DigiKey Part Number | BSC160N10NS3GATMA1TR-ND - Tape & Reel (TR) BSC160N10NS3GATMA1CT-ND - Cut Tape (CT) BSC160N10NS3GATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSC160N10NS3GATMA1 | |
Description | MOSFET N-CH 100V 8.8A/42A TDSON | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 8.8A (Ta), 42A (Tc) 60W (Tc) Surface Mount PG-TDSON-8-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | BSC160N10NS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 33A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 33µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.23600 | ¥92.36 |
100 | ¥7.18400 | ¥718.40 |
500 | ¥6.08952 | ¥3,044.76 |
1,000 | ¥4.96050 | ¥4,960.50 |
2,000 | ¥4.66973 | ¥9,339.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.44736 | ¥22,236.80 |
10,000 | ¥4.24210 | ¥42,421.00 |