CSD19534Q5AT | ||
---|---|---|
DigiKey Part Number | 296-37838-2-ND - Tape & Reel (TR) 296-37838-1-ND - Cut Tape (CT) 296-37838-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSD19534Q5AT | |
Description | MOSFET N-CH 100V 50A 8VSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 44A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount 8-VSONP (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | CSD19534Q5AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 15.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.76200 | ¥107.62 |
100 | ¥8.56890 | ¥856.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.34956 | ¥2,087.39 |
500 | ¥7.25082 | ¥3,625.41 |
1,250 | ¥6.15228 | ¥7,690.35 |
2,500 | ¥5.84463 | ¥14,611.58 |
6,250 | ¥5.62491 | ¥35,155.69 |
12,500 | ¥5.43869 | ¥67,983.62 |