
CSD19534KCS | |
|---|---|
DigiKey Part Number | 296-38676-5-ND |
Manufacturer | |
Manufacturer Product Number | CSD19534KCS |
Description | MOSFET N-CH 100V 100A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Ta) 118W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD19534KCS Models |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22.2 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1670 pF @ 50 V |
FET Type | Power Dissipation (Max) 118W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16.5mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 50 | ¥8.68840 | ¥434.42 |
| 100 | ¥7.77880 | ¥777.88 |
| 500 | ¥6.18264 | ¥3,091.32 |
| 1,000 | ¥5.66941 | ¥5,669.41 |
| 2,000 | ¥5.23768 | ¥10,475.36 |
| 5,000 | ¥4.77075 | ¥23,853.75 |
| 10,000 | ¥4.48238 | ¥44,823.80 |





